CD74HC165MTG4 vs MM74HC165M feature comparison

CD74HC165MTG4 Texas Instruments

Buy Now Datasheet

MM74HC165M Texas Instruments

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
SOIC SOIC
SOP, SOP16,.25 SOP, SOP16,.25
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
SISO OPERATION ALSO AVAILABLE CLOCK INHIBIT
RIGHT RIGHT
HC/UH HC/UH
R-PDSO-G16 R-PDSO-G16
e4 e0
9.9 mm 9.9 mm
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
20000000 Hz 21000000 Hz
1
8 8
1 1
16 16
125 °C 85 °C
-55 °C -40 °C
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
250 ns 38 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
3.9 mm 3.9 mm
24 MHz 21 MHz
1 4
50 pF

Compare CD74HC165MTG4 with alternatives

Compare MM74HC165M with alternatives