CD74HC161E
vs
SN54HC161J-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Package Description |
|
DIP,
|
Additional Feature |
|
TCO OUTPUT
|
Count Direction |
|
UP
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-GDIP-T16
|
Length |
|
19.56 mm
|
Load Capacitance (CL) |
|
50 pF
|
Load/Preset Input |
|
YES
|
Logic IC Type |
|
BINARY COUNTER
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
62 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7.62 mm
|
fmax-Min |
|
21 MHz
|
|
|
|
Compare CD74HC161E with alternatives
Compare SN54HC161J-00 with alternatives