CD74HC132MTG4 vs MC74HC132ADR2 feature comparison

CD74HC132MTG4 Texas Instruments

Buy Now Datasheet

MC74HC132ADR2 Motorola Mobility LLC

Buy Now Datasheet
Yes
Yes
Obsolete Transferred
TEXAS INSTRUMENTS INC MOTOROLA INC
SOIC SOIC
SOP, SOP14,.25 SOP, SOP14,.25
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e0
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TR
260
38 ns 38 ns
188 ns 38 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm 3.9 mm
1 5

Compare CD74HC132MTG4 with alternatives

Compare MC74HC132ADR2 with alternatives