CD74HC132MG4 vs TC74HC132AFN feature comparison

CD74HC132MG4 Texas Instruments

Buy Now Datasheet

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TOSHIBA CORP
SOIC SOIC
SOP, SOP14,.25 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260 NOT SPECIFIED
38 ns 28 ns
188 ns 140 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
3.9 mm 3.9 mm
1 1
NOT AVAILABLE IN JAPAN

Compare CD74HC132MG4 with alternatives

Compare TC74HC132AFN with alternatives