CD74HC123M vs TC74HC123AFTP2EL feature comparison

CD74HC123M Intersil Corporation

Buy Now Datasheet

TC74HC123AFTP2EL Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TOSHIBA CORP
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 6 1
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Family HC/UH
Length 10.3 mm
Load Capacitance (CL) 50 pF
Number of Data/Clock Inputs 2
Number of Functions 2
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 1.3 mA
Propagation Delay (tpd) 265 ns
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare CD74HC123M with alternatives

Compare TC74HC123AFTP2EL with alternatives