CD74HC112E
vs
933669270652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Package Description
DIP-16
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
2
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
220 ns
265 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
fmax-Min
60 MHz
24 MHz
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e4
Length
21.6 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.7 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare CD74HC112E with alternatives
Compare 933669270652 with alternatives