CD74HC10EX
vs
M54HC10F1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
STMICROELECTRONICS
Package Description
DIP-14
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
30 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
14
Propagation Delay (tpd)
27 ns
Seated Height-Max
5 mm
Width
7.62 mm
Compare CD74HC10EX with alternatives
Compare M54HC10F1 with alternatives