CD74FCT864CTM96
vs
IDT74FCT864ASO
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
,
|
0.300 INCH, SOIC-24
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Load Capacitance (CL) |
300 pF
|
50 pF
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
11.5 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
24
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
JESD-609 Code |
|
e0
|
Length |
|
15.4 mm
|
Max I(ol) |
|
0.048 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP24,.4
|
Peak Reflow Temperature (Cel) |
|
225
|
Prop. Delay@Nom-Sup |
|
12 ns
|
Seated Height-Max |
|
2.65 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare CD74FCT864CTM96 with alternatives
Compare IDT74FCT864ASO with alternatives