CD74FCT843AM96 vs QS74FCT843BTSO feature comparison

CD74FCT843AM96 Intersil Corporation

Buy Now Datasheet

QS74FCT843BTSO Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D LATCH D LATCH
Max I(ol) 0.048 A 0.048 A
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 9 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30