CD74FCT823AE vs P74FCT823CTPC feature comparison

CD74FCT823AE Intersil Corporation

Buy Now Datasheet

P74FCT823CTPC Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR PERFORMANCE SEMICONDUCTOR CORP
Package Description , DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE O/P'S
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 24
JESD-609 Code e0
Length 31.9405 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.064 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 6 ns
Seated Height-Max 4.318 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare CD74FCT823AE with alternatives

Compare P74FCT823CTPC with alternatives