CD74FCT821BTQM
vs
QS74FCT821DTHB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
QUALITY SEMICONDUCTOR INC
Package Description
SSOP, SSOP24,.24
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-CDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.048 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
SOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
15 ns
12.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Base Number Matches
2
1
Compare CD74FCT821BTQM with alternatives
Compare QS74FCT821DTHB with alternatives