CD74FCT573TM vs CY74FCT573ATSOCT feature comparison

CD74FCT573TM Intersil Corporation

Buy Now Datasheet

CY74FCT573ATSOCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D LATCH BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 8 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-20
Pin Count 20
Additional Feature BROADSIDE VERSION OF 373
Family FCT
Length 12.8 mm
Number of Ports 2
Output Polarity TRUE
Packing Method TR
Propagation Delay (tpd) 8.5 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.5 mm

Compare CY74FCT573ATSOCT with alternatives