CD74FCT543TM vs QS74FCT543TSO feature comparison

CD74FCT543TM Rochester Electronics LLC

Buy Now Datasheet

QS74FCT543TSO Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Propagation Delay (tpd) 12.5 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 3
Rohs Code No
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.064 A
Package Code SOP
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 8.5 ns
Terminal Pitch 1.27 mm

Compare CD74FCT543TM with alternatives

Compare QS74FCT543TSO with alternatives