CD74FCT377CTQM96 vs PI74FCT377ATQ feature comparison

CD74FCT377CTQM96 Intersil Corporation

Buy Now Datasheet

PI74FCT377ATQ Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description , SSOP, SSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 1
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 5.2 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 1
Rohs Code No
Part Package Code QSOP
Pin Count 20
ECCN Code EAR99
JESD-609 Code e0
Length 8.65 mm
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SSOP20,.25
Prop. Delay@Nom-Sup 7.2 ns
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm
Width 3.9116 mm

Compare CD74FCT377CTQM96 with alternatives

Compare PI74FCT377ATQ with alternatives