CD74FCT377CTM96 vs CD74FCT377CTM feature comparison

CD74FCT377CTM96 Intersil Corporation

Buy Now Datasheet

CD74FCT377CTM Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , SOP, SOP20,.4
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Additional Feature WITH HOLD MODE
Family FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 5.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 2
Rohs Code No
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.064 A
Output Characteristics 3-STATE
Package Equivalence Code SOP20,.4
Prop. Delay@Nom-Sup 5.2 ns
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare CD74FCT377CTM96 with alternatives