CD74FCT374CTM vs IDT74FCT374TSO feature comparison

CD74FCT374CTM Rochester Electronics LLC

Buy Now Datasheet

IDT74FCT374TSO Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Propagation Delay (tpd) 5.2 ns 10 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 3
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
HTS Code 8542.39.00.01
Length 12.8 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Code SOP
Package Equivalence Code SOP20,.4
Prop. Delay@Nom-Sup 10 ns
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 7.5 mm

Compare CD74FCT374CTM with alternatives

Compare IDT74FCT374TSO with alternatives