CD74FCT245DTM96
vs
CY74FCT245CTSOCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
3.8 ns
4.1 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
20
JESD-609 Code
e4
Length
12.8 mm
Seated Height-Max
2.65 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare CD74FCT245DTM96 with alternatives
Compare CY74FCT245CTSOCR with alternatives