CD74FCT245CTQM96 vs 5962-8762901SA feature comparison

CD74FCT245CTQM96 Harris Semiconductor

Buy Now Datasheet

5962-8762901SA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DFP, FL20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-GDFP-F20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 4.1 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Part Package Code CPACK
Pin Count 20
Manufacturer Package Code CP20
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code FL20,.3
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7.5 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.3368 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.9215 mm

Compare CD74FCT245CTQM96 with alternatives

Compare 5962-8762901SA with alternatives