CD74FCT245CTM96 vs PI74FCT245CTSEX feature comparison

CD74FCT245CTM96 Intersil Corporation

Buy Now Datasheet

PI74FCT245CTSEX Pericom Semiconductor Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
INTERSIL CORP PERICOM SEMICONDUCTOR CORP
not_compliant compliant
8542.39.00.01 8542.39.00.01
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
R-PDSO-G20 R-PDSO-G20
e0 e3
0.064 A 0.064 A
8 8
1 1
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TR
4.1 ns 4.1 ns
Not Qualified Not Qualified
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3 1
Yes
SOIC
SOP, SOP20,.4
20
EAR99
WITH DIRECTION CONTROL
FCT
12.795 mm
50 pF
BUS TRANSCEIVER
1
2
4.1 ns
2.65 mm
5.25 V
4.75 V
7.5 mm

Compare PI74FCT245CTSEX with alternatives