CD74FCT245CTM96 vs IDT74FCT245CTSOG feature comparison

CD74FCT245CTM96 Intersil Corporation

Buy Now Datasheet

IDT74FCT245CTSOG Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Max I(ol) 0.064 A 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 4.1 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Package Description SOP, SOP20,.4
ECCN Code EAR99
Additional Feature WITH DIRECTION CONTROL
Family FCT
Length 12.8016 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Ports 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 4.1 ns
Seated Height-Max 2.6416 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare IDT74FCT245CTSOG with alternatives