CD74FCT244ATEE4
vs
IDT74FCT244SOGB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP20,.3
|
SOP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C
|
IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
|
Control Type |
ENABLE LOW
|
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e3
|
Length |
25.4 mm
|
12.8 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Prop. Delay@Nom-Sup |
5.3 ns
|
|
Propagation Delay (tpd) |
5.3 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare CD74FCT244ATEE4 with alternatives
Compare IDT74FCT244SOGB with alternatives