CD74FCT2374ATM
vs
74FCT2374ATSOCTE4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
Family
FCT
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
6.5 ns
6.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
HTS Code
8542.39.00.01
Length
12.8 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Package Code
SOP
Package Equivalence Code
SOP20,.4
Packing Method
TR
Prop. Delay@Nom-Sup
6.5 ns
Seated Height-Max
2.65 mm
Terminal Pitch
1.27 mm
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Compare CD74FCT2374ATM with alternatives
Compare 74FCT2374ATSOCTE4 with alternatives