CD74FCT163373ASM vs 74FCT163373APV feature comparison

CD74FCT163373ASM Harris Semiconductor

Buy Now Datasheet

74FCT163373APV Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, SSOP48,.4 SSOP-48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 5.2 ns 5.2 ns
Propagation Delay (tpd) 8.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 2 9
Part Package Code SSOP
Pin Count 48
Additional Feature MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V
Length 15.875 mm
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 225
Seated Height-Max 2.794 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm

Compare CD74FCT163373ASM with alternatives

Compare 74FCT163373APV with alternatives