CD74FCT162H541CTSM96
vs
CD74FCT162H541TSM96
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS
|
BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLUP RESISTORS
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
4.3 ns
|
8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CD74FCT162H541CTSM96 with alternatives
Compare CD74FCT162H541TSM96 with alternatives