CD74FCT162646ATSM vs 74FCT162646ATPVCT feature comparison

CD74FCT162646ATSM Rochester Electronics LLC

Buy Now Datasheet

74FCT162646ATPVCT Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
Additional Feature WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e4
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 8 8
Number of Functions 2 16
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 6.3 ns 6.3 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 1
Rohs Code No
Part Package Code SSOP
Package Description 0.300 INCH, GREEN, PLASTIC, SSOP-56
Pin Count 56
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Length 18.415 mm
Max I(ol) 0.024 A
Package Code SSOP
Package Equivalence Code SSOP56,.4
Packing Method TR
Power Supply Current-Max (ICC) 0.5 mA
Prop. Delay@Nom-Sup 6.3 ns
Schmitt Trigger NO
Seated Height-Max 2.79 mm
Terminal Pitch 0.635 mm
Trigger Type POSITIVE EDGE
Width 7.49 mm

Compare CD74FCT162646ATSM with alternatives

Compare 74FCT162646ATPVCT with alternatives