CD74FCT162245ETSM96 vs CD74FCT16244ATSM96 feature comparison

CD74FCT162245ETSM96 Harris Semiconductor

Buy Now Datasheet

CD74FCT16244ATSM96 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
Additional Feature WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 4
Number of Functions 2 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SO48(UNSPEC) SO48(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 3.2 ns 4.8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare CD74FCT162245ETSM96 with alternatives

Compare CD74FCT16244ATSM96 with alternatives