CD74FCT162244CTSM vs 74FCT162244CTPV feature comparison

CD74FCT162244CTSM Rochester Electronics LLC

Buy Now Datasheet

74FCT162244CTPV Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Propagation Delay (tpd) 4.1 ns 4.1 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 9
Rohs Code No
Part Package Code SSOP
Package Description SSOP, SSOP48,.4
Pin Count 48
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Length 15.875 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Code SSOP
Package Equivalence Code SSOP48,.4
Prop. Delay@Nom-Sup 4.1 ns
Seated Height-Max 2.794 mm
Terminal Pitch 0.635 mm
Width 7.493 mm

Compare CD74FCT162244CTSM with alternatives

Compare 74FCT162244CTPV with alternatives