CD74ACT652E
vs
MC74ACT652NG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ONSEMI
Package Description
,
PLASTIC, DIP-24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ACT
ACT
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
24
Factory Lead Time
4 Weeks
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e3
Length
31.69 mm
Max I(ol)
0.024 A
Package Equivalence Code
DIP24,.3
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
16.5 ns
Propagation Delay (tpd)
16.5 ns
Seated Height-Max
4.57 mm
Terminal Finish
TIN
Terminal Pitch
2.54 mm
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Compare CD74ACT652E with alternatives
Compare MC74ACT652NG with alternatives