CD74ACT651EX vs 54ACTQ657SDMQB feature comparison

CD74ACT651EX Intersil Corporation

Buy Now Datasheet

54ACTQ657SDMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA WITH DIRECTION CONTROL
Family ACT ACT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Rohs Code No
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP24,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.715 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD74ACT651EX with alternatives

Compare 54ACTQ657SDMQB with alternatives