CD74ACT623M
vs
IDT54FCT162245CTEB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Package Description
SOP, SOP20,.4
DFP, FL48,.4,25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ACT
FCT
JESD-30 Code
R-PDSO-G20
R-GDFP-F48
JESD-609 Code
e0
e0
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.016 A
Number of Bits
8
8
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Equivalence Code
SOP20,.4
FL48,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Prop. Delay@Nom-Sup
10.6 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Base Number Matches
6
2
ECCN Code
EAR99
Length
15.875 mm
Load Capacitance (CL)
50 pF
Propagation Delay (tpd)
4.5 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.413 mm
Width
9.652 mm
Compare CD74ACT623M with alternatives
Compare IDT54FCT162245CTEB with alternatives