CD74ACT280M96G4
vs
5962F9672001VXC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Part Package Code
SOIC
DFP
Package Description
SOP, SOP14,.25
DFP, FL14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
ACT
ACT
JESD-30 Code
R-PDSO-G14
R-CDFP-F14
JESD-609 Code
e4
e0
Length
8.65 mm
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Moisture Sensitivity Level
1
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Equivalence Code
SOP14,.25
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
21.6 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.92 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
6.285 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535 Class V
Total Dose
300k Rad(Si) V
Compare CD74ACT280M96G4 with alternatives
Compare 5962F9672001VXC with alternatives