CD74ACT280E vs TC74ACT280P feature comparison

CD74ACT280E Thomson Consumer Electronics

Buy Now Datasheet

TC74ACT280P Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Family ACT
JESD-30 Code R-PDIP-T14
Length 19.25 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARITY GENERATOR/CHECKER
Number of Bits 9
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare TC74ACT280P with alternatives