CD74ACT157PWRG4 vs TC74ACT157FS feature comparison

CD74ACT157PWRG4 Rochester Electronics LLC

Buy Now Datasheet

TC74ACT157FS Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Package Description TSSOP, LSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd) 9.5 ns 13 ns
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Max I(ol) 0.024 A
Power Supply Current-Max (ICC) 0.08 mA
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare TC74ACT157FS with alternatives