CD74ACT138M vs CD4543BM96G4 feature comparison

CD74ACT138M Texas Instruments

Buy Now Datasheet

CD4543BM96G4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
Family ACT 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 12 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.91 mm 3.9 mm
Base Number Matches 6 1
parentfamilyid 892197
kg CO2e/kg 12.6
Average Weight (mg) 162.05
CO2e (mg) 2041.83
Samacsys Description Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-7-Seg Latch Decoder/Dr
Samacsys Modified On 2023-06-22 02:40:14
Category CO2 Kg 12.6
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10

Compare CD74ACT138M with alternatives

Compare CD4543BM96G4 with alternatives