CD74ACT04MX vs CD74ACT04M96 feature comparison

CD74ACT04MX Ge Solid State

Buy Now Datasheet

CD74ACT04M96 RCA

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GE SOLID STATE RCA SOLID STATE
Package Description ,
Reach Compliance Code unknown unknown
Family ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6
Number of Inputs 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 9.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 5
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code SOP14,.25
Packing Method TR
Prop. Delay@Nom-Sup 9.3 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare CD74ACT04MX with alternatives