CD74AC652M96E4
vs
CD74AC652ME4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
AC
AC
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
15.4 mm
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
15.4 ns
15.4 ns
Propagation Delay (tpd)
138 ns
138 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare CD74AC652M96E4 with alternatives
Compare CD74AC652ME4 with alternatives