CD74AC534M
vs
SN74AC534DW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE SOLID STATE
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SOP-20
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
8
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
11.3 ns
|
16 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
UNIDIRECTIONAL
|
JESD-609 Code |
|
e4
|
Length |
|
12.8 mm
|
Max Frequency@Nom-Sup |
|
70000000 Hz
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP20,.4
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.04 mA
|
Prop. Delay@Nom-Sup |
|
16 ns
|
Seated Height-Max |
|
2.65 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7.5 mm
|
|
|
|
Compare CD74AC534M with alternatives
Compare SN74AC534DW with alternatives