CD74AC373EE4 vs SNJ54AC373J feature comparison

CD74AC373EE4 Rochester Electronics LLC

Buy Now Datasheet

SNJ54AC373J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Length 25.4 mm 24.195 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 150 ns 16.5 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 16.5 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare CD74AC373EE4 with alternatives

Compare SNJ54AC373J with alternatives