CD74AC32M vs 74AC32SC feature comparison

CD74AC32M Intersil Corporation

Buy Now Datasheet

74AC32SC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.012 A 0.024 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 13.3 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Min (Vsup) 1.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 8 5
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Family AC
Length 8.65 mm
Number of Functions 4
Number of Inputs 2
Power Supply Current-Max (ICC) 0.04 mA
Propagation Delay (tpd) 9 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Nom (Vsup) 5 V
Width 3.9 mm

Compare CD74AC32M with alternatives

Compare 74AC32SC with alternatives