CD74AC273EE4 vs UT54ACS273-UCX feature comparison

CD74AC273EE4 Texas Instruments

Buy Now Datasheet

UT54ACS273-UCX Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC COBHAM PLC
Part Package Code DIP
Package Description DIP, DIP20,.3 DFP, FL20,.3
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AC AC
JESD-30 Code R-PDIP-T20 R-CDFP-F20
JESD-609 Code e4
Length 25.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 71000000 Hz
Max I(ol) 0.024 A 0.0001 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 18.9 ns 19 ns
Propagation Delay (tpd) 169 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.5 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 6.9215 mm
fmax-Min 100 MHz
Base Number Matches 1 3

Compare CD74AC273EE4 with alternatives

Compare UT54ACS273-UCX with alternatives