CD74AC273EE4
vs
5962F9657801QCC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
COBHAM PLC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP20,.3
|
DIP,
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDIP-T20
|
R-CDIP-T20
|
JESD-609 Code |
e4
|
e4
|
Length |
25.4 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
71000000 Hz
|
|
Max I(ol) |
0.024 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Power Supply Current-Max (ICC) |
0.16 mA
|
|
Prop. Delay@Nom-Sup |
18.9 ns
|
|
Propagation Delay (tpd) |
169 ns
|
19 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
100 MHz
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare CD74AC273EE4 with alternatives
Compare 5962F9657801QCC with alternatives