CD74AC253E
vs
UT54ACS153-PQAH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-16
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
AC
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
JESD-609 Code
e4
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.012 A
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
18.6 ns
Propagation Delay (tpd)
18 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
7
3
Pbfree Code
No
Rohs Code
No
Screening Level
MIL-PRF-38535 Class Q
Total Dose
1M Rad(Si) V
Compare CD74AC253E with alternatives
Compare UT54ACS153-PQAH with alternatives