CD74AC163ME4
vs
54AC163DMQB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP16,.25
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
AC
AC
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
9.9 mm
19.43 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
207 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
7.62 mm
fmax-Min
90 MHz
125 MHz
Base Number Matches
2
4
Max I(ol)
0.012 A
Screening Level
38535Q/M;38534H;883B
Compare CD74AC163ME4 with alternatives
Compare 54AC163DMQB with alternatives