CD74AC163M
vs
CD74AC163M96E4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GE SOLID STATE
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
AC
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
16.5 ns
207 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
90 MHz
90 MHz
Base Number Matches
8
2
Package Description
SOP,
HTS Code
8542.39.00.01
Length
9.9 mm
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare CD74AC163M with alternatives
Compare CD74AC163M96E4 with alternatives