CD74AC161M96
vs
MC74AC161DW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Package Description
,
SOP, SOP16,.25
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
UP
Family
AC
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
5
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
60000000 Hz
Max I(ol)
0.012 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
13.5 ns
Seated Height-Max
1.75 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
95 MHz
Compare CD74AC161M96 with alternatives
Compare MC74AC161DW with alternatives