CD74AC161E vs 5962F8956101EX feature comparison

CD74AC161E General Electric Solid State

Buy Now Datasheet

5962F8956101EX STMicroelectronics

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE STMICROELECTRONICS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 8 1
Part Package Code DIP
Package Description DIP,
Pin Count 16
Count Direction UP
Family AC
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 80 MHz

Compare 5962F8956101EX with alternatives