CD74AC151M vs TC74AC251F(TP2) feature comparison

CD74AC151M Ge Solid State

Buy Now Datasheet

TC74AC251F(TP2) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GE SOLID STATE TOSHIBA CORP
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 18.2 ns 14.8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Package Description SOP,
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 10.3 mm
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Power Supply Current-Max (ICC) 0.08 mA
Seated Height-Max 1.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare CD74AC151M with alternatives

Compare TC74AC251F(TP2) with alternatives