CD74AC14E vs MC74AC14NG feature comparison

CD74AC14E Ge Solid State

Buy Now Datasheet

MC74AC14NG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE SOLID STATE ONSEMI
Package Description DIP-14 LEAD FREE, PLASTIC, DIP-14
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 10.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 18.86 mm
Max I(ol) 0.012 A
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 15 ns
Schmitt Trigger YES
Seated Height-Max 4.69 mm
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare CD74AC14E with alternatives

Compare MC74AC14NG with alternatives