CD74AC02EX
vs
M38510/75101BCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GE SOLID STATE
TELEDYNE E2V (UK) LTD
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
unknown
compliant
Family
AC
AC
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
11.5 ns
12 ns
Qualification Status
Not Qualified
Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Max I(ol)
0.012 A
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
8 ns
Schmitt Trigger
NO
Screening Level
MIL-M-38510 Class B
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare CD74AC02EX with alternatives
Compare M38510/75101BCA with alternatives