CD74AC02E vs HD74AC02P feature comparison

CD74AC02E Ge Solid State

Buy Now Datasheet

HD74AC02P Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE SOLID STATE RENESAS TECHNOLOGY CORP
Package Description DIP-14 DIP, DIP14,.3
Reach Compliance Code unknown unknown
Family AC AC
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11.5 ns 8 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY
JESD-609 Code e0
Length 19.2 mm
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 8 ns
Schmitt Trigger NO
Seated Height-Max 5.06 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD74AC02E with alternatives

Compare HD74AC02P with alternatives